DT06-3S-P006 | DEUTSCH

Socket, 3 pole, straight, 2 rows, gray, DT06-3S-P006

Order No.: 36P0086
EAN: 4099889892376
MPN:
DT06-3S-P006
Series: DT
DT06-3S-P006 DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
10 pcs.
10.6029 €
50 pcs.
9.5557 €
100 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing terminals, DT06-3S-P006, DEUTSCH

Housing for female terminals, Component-to-Wire, 3 Position, 10.01 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Colour grau
Contact type Buchse
Rated voltage 250 V
Rated current 13 A
Pin number 3-polig
Grid 10.01 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Chromtrioxid, Blei, Cadmium