DT06-8SA-C015 | DEUTSCH

Socket, unequipped, 8 pole, straight, 2 rows, DT06-8SA-C015

Order No.: 36P0029
EAN: 4099889891904
MPN:
DT06-8SA-C015
DT06-8SA-C015 DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,840.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1100 pcs.
2.5823 €

Housing terminals, DT06-8S-C015, DEUTSCH

Housing for female terminals, Wire-to-wire, 8 Position, 9.12 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Number of rows 2
Additional parts unequipped
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes