DTHD06-1-4S | DEUTSCH
Socket, 1 pole, straight, black, DTHD06-1-4S
Unit Price (€ / pc.)
12.3641 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.36 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3641 €
10 pcs.
11.3883 €
50 pcs.
10.2459 €
100 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single terminal connector, DTHD06-1-4S, DEUTSCH
The DTHD06-1-4S is a single terminal connector for heavy duty applications. Easy to install, environmentally sealed and compact in size, it is a simple, field serviceable alternative to a splice.
Features
- 1 cavity arrangement
- Circular, thermoplastic housing
- Integrated latch for mating
Technical specifications
Connection | Crimpanschluss | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 100 A | |
Pin number | 1-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |