DTM04-6P-E004 | DEUTSCH
Socket, equipped, 6 pole, straight, 2 rows, black, DTM04-6P-E004
Unit Price (€ / pc.)
17.0289 € *
Available: 0 pcs.
Leadtime: On Request **
Housing terminals, DTM04-6P-E004, DEUTSCH
Housing for male terminals, Wire-to-wire, 6 Position, 4.19 mm Centerline, Sealable, Black, Wire & cable, Power & signal, Hybrid
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 7.5 A | |
Pin number | 6-polig | |
Grid | 4.19 mm | |
Type of locking | Ja |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan |