DTM06-2S-E004 | DEUTSCH
Plug, unequipped, 2 pole, straight, 1 row, black, DTM06-2S-E004
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: On Request **
Housing terminals, DTM06-2S-E004, DEUTSCH
Housing for female terminals, Wire-to-wire, 2 Position, 4.19 mm Centerline, Sealable, Black, Wire & cable, Power & signal, Hybrid
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 250 V | |
Rated current | 7.5 A | |
Pin number | 2-polig | |
Grid | 4.19 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan |