DTMH06-4SC | DEUTSCH
Socket, 4 pole, straight, 2 rows, black, DTMH06-4SC
Order No.: 72P2695
EAN: 4099889538915
MPN:
DTMH06-4SC
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Available in 5 Days: 2,921 pcs.
Leadtime: 4 Weeks **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
6.1285 €
50 pcs.
5.4978 €
100 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, DTMH06-4SC, DEUTSCH
Housing for female terminals, Wire-to-Wire, 4 Position, 4.19 mm Centerline, Sealable, Black, Wire & Cable, Signal.
Technical specifications
Number of rows | 2 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 7.5 A | |
Pin number | 4-polig | |
Grid | 4.19 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |