HD10-9-1939P | DEUTSCH
Socket, 9 pole, straight, black, HD10-9-1939P
Unit Price (€ / pc.)
13.9587 € *
Available: 0 pcs.
Available in 5 Days: 156 pcs.
Leadtime: 9 Weeks **
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
10 pcs.
12.8401 €
50 pcs.
11.5549 €
100 pcs.
10.4006 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealed connector, HD10-9-1939P, DEUTSCH
The HD10-9-1939P is an environmentally sealed, thermoplastic, and cylindrical connector. It is properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage.
Features
- Circular, thermoplastic housing
- Coupling ring for mating
Technical specifications
Connection | Crimpanschluss | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 9-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan |