HD16-9-96S-C016 | DEUTSCH

Socket, 9 pole, straight, gray, HD16-9-96S-C016

Order No.: 72P2836
EAN: 4099889549683
MPN:
HD16-9-96S-C016
Series: HD10
HD16-9-96S-C016 DEUTSCH Automotive Power Connectors Image 1
HD16-9-96S-C016 DEUTSCH Automotive Power Connectors Image 2
HD16-9-96S-C016 DEUTSCH Automotive Power Connectors Image 3
HD16-9-96S-C016 DEUTSCH Automotive Power Connectors Image 4
HD16-9-96S-C016 DEUTSCH Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 15 Weeks **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.7108 €
50 pcs.
7.8421 €
100 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealed connector, HD16-9-96S-C016, DEUTSCH

The HD16-9-96S-C016 is an environmentally sealed, thermoplastic, and cylindrical connector. It is properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage.

Features

  • Circular, thermoplastic housing
  • Coupling ring for mating
Technical specifications
Connection Crimpanschluss
Version gerade
Colour grau
Contact type Buchse
Rated voltage 250 V
Rated current 13 A
Pin number 9-polig
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes