HD34-24-21SN-L005 | DEUTSCH

Socket, 21 pole, straight, HD34-24-21SN-L005

Order No.: 72P2848
EAN: 4099889549799
MPN:
HD34-24-21SN-L005
Series: HD30
HD34-24-21SN-L005 DEUTSCH Automotive Power Connectors Image 1
HD34-24-21SN-L005 DEUTSCH Automotive Power Connectors Image 2
HD34-24-21SN-L005 DEUTSCH Automotive Power Connectors Image 3
HD34-24-21SN-L005 DEUTSCH Automotive Power Connectors Image 4
HD34-24-21SN-L005 DEUTSCH Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
77.3024 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 9 Weeks **
Total Price:
77.30 € *
Price list
Quantity
Price per unit*
1 pcs.
77.3024 €
10 pcs.
71.1144 €
25 pcs.
64.7241 €
50 pcs.
58.8812 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealed connector, HD34-24-21SN-L005, DEUTSCH

The HD34-24-21SN-L005 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This product is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries.

Features

  • Circular, aluminum housing
  • Quick connect-disconnect bayonet coupling
  • Single hole bulkhead mounting
  • Rear insertion/rear removal contact system
Technical specifications
Connection Crimpanschluss
Version gerade
Contact type Buchse
Rated voltage 250 V
Pin number 21-polig
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan