HD34-24-23PE-072 | DEUTSCH

Socket, 23 pole, straight, HD34-24-23PE-072

Order No.: 72P2849
EAN: 4099889549805
MPN:
HD34-24-23PE-072
Series: HD30
HD34-24-23PE-072 DEUTSCH Automotive Power Connectors Image 1
HD34-24-23PE-072 DEUTSCH Automotive Power Connectors Image 2
HD34-24-23PE-072 DEUTSCH Automotive Power Connectors Image 3
HD34-24-23PE-072 DEUTSCH Automotive Power Connectors Image 4
HD34-24-23PE-072 DEUTSCH Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
69.6745 € *
Available: 0 pcs.
Available in 5 Days: 116 pcs.
Leadtime: 7 Weeks **
Total Price:
69.67 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6745 €
5 pcs.
64.0934 €
10 pcs.
58.3338 €
25 pcs.
53.0859 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealed connector, HD34-24-23PE-072, DEUTSCH

The HD34-24-23PE-072 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This product is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries.

Features

  • Circular, aluminum housing
  • Quick connect-disconnect bayonet coupling
  • Single hole bulkhead mounting
  • Rear insertion/rear removal contact system
Technical specifications
Anschluss Crimpanschluss
Ausführung gerade
Kontaktart Buchse
Nennspannung 250 V
Nennstrom 13 A
Polzahl 23-polig
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes