HD34-24-31ST-059 | DEUTSCH
Socket, 31 pole, straight, HD34-24-31ST-059
Unit Price (€ / pc.)
126.5327 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 9 Weeks **
Total Price:
253.07 € *
Price list
Quantity
Price per unit*
2 pcs.
126.5327 €
10 pcs.
105.0532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealed connector, HD34-24-31ST-059, DEUTSCH
The HD34-24-31ST-059 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This product is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
Connection | Crimpanschluss | |
Version | gerade | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 31-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |