HD36-24-19SE | DEUTSCH

Socket, 19 pole, straight, natural, HD36-24-19SE

Order No.: 72P2868
EAN: 4099889555110
MPN:
HD36-24-19SE
Series: HD30
HD36-24-19SE DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
55.4183 € *
Available: 0 pcs.
Available in 5 Days: 176 pcs.
Leadtime: 7 Weeks **
Total Price:
55.42 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4183 €
10 pcs.
50.9915 €
25 pcs.
45.8864 €
50 pcs.
41.3049 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealed connector, HD36-24-19SE, DEUTSCH

The HD36-24-19SE is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This product is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries.

Features

  • Circular, aluminum housing
  • Quick connect-disconnect bayonet coupling
  • Single hole bulkhead mounting
  • Rear insertion/rear removal contact system
Technical specifications
Connection Crimpanschluss
Version gerade
Colour natur
Contact type Buchse
Rated voltage 250 V
Pin number 19-polig
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes