HD36-24-31ST-059 | DEUTSCH

Socket, 31 pole, straight, natural, HD36-24-31ST-059

Order No.: 72P2878
EAN: 4099889555288
MPN:
HD36-24-31ST-059
Series: HD30
HD36-24-31ST-059 DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
99.1627 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
99.16 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1627 €
2 pcs.
92.7605 €
5 pcs.
87.1437 €
10 pcs.
81.0033 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealed connector, HD36-24-31ST-059, DEUTSCH

The HD36-24-31ST-059 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This product is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries.

Features

  • Circular, aluminum housing
  • Quick connect-disconnect bayonet coupling
  • Single hole bulkhead mounting
  • Rear insertion/rear removal contact system
Technical specifications
Filter Property Value
Contact type socket
Pin number 31 pole
Version straight
Connection crimp connection
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
SVHC free No
RoHS conform Yes