HD36-24-35SN-059 | DEUTSCH
Socket, 35 pole, straight, natural, HD36-24-35SN-059
Unit Price (€ / pc.)
107.2785 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 16 Weeks **
Total Price:
107.28 € *
Price list
Quantity
Price per unit*
1 pcs.
107.2785 €
5 pcs.
101.9116 €
10 pcs.
95.8069 €
25 pcs.
89.0953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealed connector, HD36-24-35SN-059, DEUTSCH
The HD36-24-35SN-059 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This product is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
Version | gerade | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Pin number | 35-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan |