HDP24-18-14PE | DEUTSCH
Plug, 14 pole, straight, black, HDP24-18-14PE
Unit Price (€ / pc.)
20.9678 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
5 pcs.
19.8849 €
10 pcs.
18.5997 €
25 pcs.
16.9575 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, car, HDP24-18-14PE, DEUTSCH
14 Position Housing, Housing for Male Terminals, Wire-to-Wire, Sealable, Black, Wire & Cable, Power, Panel Mount, -55 - 125 °C, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 14 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |