HDP24-24-19PE-L015 | DEUTSCH
Plug, 19 pole, straight, black, HDP24-24-19PE-L015
Unit Price (€ / pc.)
45.2438 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 7 Weeks **
Total Price:
45.24 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2438 €
2 pcs.
42.0784 €
5 pcs.
38.7107 €
10 pcs.
35.2240 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, car, HDP24-24-19PE-L015, DEUTSCH
19 Position Housing, Housing for Male Terminals, Wire-to-Panel, Sealable, Black, Wire & Cable, Power, Panel Mount, -55 - 125 °C, Hybrid.
Technical specifications
Connection | Crimpanschluss | |
Version | gerade | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 250 V | |
Rated current | 25 A | |
Pin number | 19-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |