HDP24-24-23PE | DEUTSCH

Socket, 23 pole, straight, black, HDP24-24-23PE

Order No.: 72P2893
EAN: 4099889559965
MPN:
HDP24-24-23PE
Series: HDP
HDP24-24-23PE DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
41.2811 € *
Available: 0 pcs.
Available in 5 Days: 193 pcs.
Leadtime: 7 Weeks **
Total Price:
41.28 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2811 €
10 pcs.
37.9848 €
25 pcs.
34.1768 €
50 pcs.
30.7615 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealed connector, HDP24-24-23PE, DEUTSCH

The HDP24-24-23PE is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.

Features

  • Circular, aluminum housing
  • Quick connect-disconnect bayonet coupling
  • Single hole bulkhead mounting
  • Rear insertion/rear removal contact system
Technical specifications
Connection Crimpanschluss
Version gerade
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Rated current 13 A
Pin number 23-polig
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes