HDP24-24-23PN | DEUTSCH
Socket, 23 pole, straight, black, HDP24-24-23PN
Unit Price (€ / pc.)
37.7944 € *
Available: 0 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 7 Weeks **
Total Price:
37.79 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7944 €
10 pcs.
34.7718 €
25 pcs.
31.2970 €
50 pcs.
28.1673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealed connector, HDP24-24-23PN, DEUTSCH
The HDP24-24-23PN is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
Connection | Crimpanschluss | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 23-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |