HDP24-24-23PT-L015 | DEUTSCH

Socket, 23 pole, straight, black, HDP24-24-23PT-L015

Order No.: 72P2895
EAN: 4099889561036
MPN:
HDP24-24-23PT-L015
Series: HDP
HDP24-24-23PT-L015 DEUTSCH Automotive Power Connectors Image 1
HDP24-24-23PT-L015 DEUTSCH Automotive Power Connectors Image 2
HDP24-24-23PT-L015 DEUTSCH Automotive Power Connectors Image 3
HDP24-24-23PT-L015 DEUTSCH Automotive Power Connectors Image 4
HDP24-24-23PT-L015 DEUTSCH Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
35.6167 € *
Available: 0 pcs.
Available in 5 Days: 74 pcs.
Leadtime: 12 Weeks **
Total Price:
213.70 € *
Price list
Quantity
Price per unit*
6 pcs.
35.6167 €
25 pcs.
29.6905 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealed connector, HDP24-24-23PT-L015, DEUTSCH

The HDP24-24-23PT-L015 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.

Features

  • Circular, aluminum housing
  • Quick connect-disconnect bayonet coupling
  • Single hole bulkhead mounting
  • Rear insertion/rear removal contact system
Technical specifications
Anschluss Crimpanschluss
Ausführung gerade
Farbe schwarz
Kontaktart Buchse
Nennspannung 250 V
Nennstrom 13 A
Polzahl 23-polig
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes