HDP24-24-31PE-L017 | DEUTSCH
Plug, 31 pole, straight, black, HDP24-24-31PE-L017
Unit Price (€ / pc.)
37.5802 € *
Available: 0 pcs.
Available in 5 Days: 132 pcs.
Leadtime: 7 Weeks **
Total Price:
37.58 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5802 €
5 pcs.
34.9503 €
10 pcs.
32.1538 €
25 pcs.
29.2621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, car, HDP24-24-31PE-L017, DEUTSCH
31 Position Housing, Housing for Male Terminals, Wire-to-Panel, Sealable, Black, Wire & Cable, Power, Panel Mount, -55 - 125 °C, Hybrid.
Technical specifications
Connection | Crimpanschluss | |
Version | gerade | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 31-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |