HDP24-24-47PE-L017 | DEUTSCH
Plug, 47 pole, straight, black, HDP24-24-47PE-L017
Unit Price (€ / pc.)
38.1038 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 7 Weeks **
Total Price:
38.10 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1038 €
5 pcs.
35.4382 €
10 pcs.
32.6060 €
25 pcs.
29.6667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, car, HDP24-24-47PE-L017, DEUTSCH
47 Position Housing, Housing for Male Terminals, Wire-to-Panel, Sealable, Black, Wire & Cable, Power, Panel Mount, -55 - 125 °C, Hybrid.
Technical specifications
Connection | Crimpanschluss | |
Version | gerade | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 47-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |