HDP24-24-9SE-L015 | DEUTSCH
Socket, 9 pole, straight, black, HDP24-24-9SE-L015
Unit Price (€ / pc.)
24.0499 € *
Available in 5 Days: 532 pcs. - if ordered today
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
2 pcs.
22.4910 €
5 pcs.
21.1344 €
10 pcs.
19.6469 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealed connector, HDP24-24-9SE-L015, DEUTSCH
The HDP24-24-9SE-L015 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 9 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |