HDP26-24-47SE | DEUTSCH
Plug, unequipped, 47 pole, straight, black, HDP26-24-47SE
Unit Price (€ / pc.)
70.9002 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.90 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9002 €
10 pcs.
67.3540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, HDP26-24-47SE, DEUTSCH
Housing for female terminals, Wire-to-wire, 47 Position, Sealable, Black, Wire & cable, Power & signal, Cable mount (free-hanging), Hybrid
Technical specifications
Connection | Crimpanschluss | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 250 V | |
Rated current | 7.5 A | |
Pin number | 47-polig | |
Type of locking | Ja |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan |