W12P | DEUTSCH
Plug, 12 pole, straight, green, W12P
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
10 pcs.
0.2796 €
50 pcs.
0.2475 €
100 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive connector, W12P, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Green, Wire-to-wire, PBT, 12 Position, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Version | gerade | |
Colour | grün | |
Contact type | Stecker | |
Pin number | 12-polig |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |