W12S | DEUTSCH
Socket, 12 pole, straight, orange, W12S
Unit Price (€ / pc.)
0.3082 € *
Available: 273 pcs.
Available in 5 Days: 340 pcs.
Leadtime: 5 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3082 €
10 pcs.
0.2678 €
50 pcs.
0.2368 €
100 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive connector, W12S, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Orange, Wire-to-wire, PBT, 12 Position, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Version | gerade | |
Colour | orange | |
Contact type | Buchse | |
Pin number | 12-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |