W2P | DEUTSCH

Plug, 2 pole, straight, green, W2P

Order No.: 36P0012
EAN: 4099889891775
MPN:
W2P
Series: DT
W2P DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 2,600 pcs.
Available in 5 Days: 9,575 pcs.
Leadtime: 5 Weeks **
Total Price:
0.85 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1702 €
10 pcs.
0.1499 €
50 pcs.
0.1273 €
100 pcs.
0.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive power Connector, W2P, Deutsch

Wire-to-board, green

Technical Data

  • Colour: green
  • Material: PBT GF
  • Number of positions: 2
  • Operating temperature range: -55-125 °C[-67-257 °F]
Technical specifications
Version gerade
Colour grün
Contact type Stecker
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes