W2S | DEUTSCH
Socket, 2 pole, straight, 1 row, orange, W2S
Unit Price (€ / pc.)
0.1428 € *
Available: 1,300 pcs.
Available in 5 Days: 2,545 pcs.
Leadtime: 5 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1428 €
10 pcs.
0.1261 €
50 pcs.
0.1071 €
100 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive connector, W2S, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Orange, Wire-to-wire, PBT, 2 Position, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Number of rows | 1 | |
Version | gerade | |
Colour | orange | |
Contact type | Buchse | |
Pin number | 2-polig |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |