W3S-1939-P012 | DEUTSCH
Plug, unequipped, 3 pole, straight, 3 rows, blue, W3S-1939-P012
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Available in 5 Days: 5,829 pcs.
Leadtime: 5 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7378 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive connector, W3S-1939-P012, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Blue, Wire-to-wire, PBT, 3 Position, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 3 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | blau | |
Contact type | Stecker | |
Pin number | 3-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |