W3S-P012 | DEUTSCH
Plug, unequipped, 3 pole, straight, 3 rows, green, W3S-P012
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4998 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive connector, W3S-P012, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Green, Wire-to-wire, PBT, 3 Position, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 3 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | grün | |
Contact type | Stecker | |
Pin number | 3-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |