W4P | DEUTSCH

Plug, 4 pole, straight, green, W4P

Order No.: 36P0024
EAN: 4099889891850
MPN:
W4P
Series: DT
W4P DEUTSCH Automotive Power Connectors Image 1
W4P DEUTSCH Automotive Power Connectors Image 2
W4P DEUTSCH Automotive Power Connectors Image 3
W4P DEUTSCH Automotive Power Connectors Image 4
W4P DEUTSCH Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 1,654 pcs.
Available in 5 Days: 39,037 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
50 pcs.
0.1654 €
100 pcs.
0.1535 €
250 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive power Connector, W4P, Deutsch

Wire-to-board, green

Technical Data

  • Colour: green
  • Material: PBT GF
  • Number of positions: 4
  • Operating temperature range: -55-125 °C[-67-257 °F]
Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes