W4S-P012 | DEUTSCH
Socket, 4 pole, straight, 2 rows, green, W4S-P012
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0833 €
Automotive power Connector, W4S-P012, Deutsch
Wire-to-board, green
Technical Data
- Colour: green
- Material: PBT GF
- Number of positions: 4
- Operating temperature range: -55-125 °C[-67-257 °F]
Technical specifications
Number of rows | 2 | |
Version | gerade | |
Colour | grün | |
Contact type | Buchse | |
Pin number | 4-polig |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |