W6S | DEUTSCH
Socket, 6 pole, straight, orange, W6S
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 5 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
2 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3689 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive connector, W6S, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Orange, Wire-to-wire, PBT, 6 Position, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Version | gerade | |
Colour | orange | |
Contact type | Buchse | |
Pin number | 6-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |