WM-12P | DEUTSCH
Plug, 12 pole, straight, 2 rows, orange, WM-12P
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4161 €
50 pcs.
1.3090 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive connector, WM-12P, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Orange, Wire-to-wire, PBT, 12 Position, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Number of rows | 2 | |
Version | gerade | |
Colour | orange | |
Contact type | Stecker | |
Pin number | 12-polig | |
Type of locking | Nein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |