WM-2P | DEUTSCH
Plug, 2 pole, straight, 1 row, orange, WM-2P
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: On Request **
Automotive power Connector, WM-2P, Deutsch
Wire-to-board, orange
Technical Data
- Colour: orange
- Material: PBT GF
- Number of positions: 2
- Operating temperature range: -55-125 °C[-67-257 °F]
Technical specifications
Number of rows | 1 | |
Version | gerade | |
Colour | orange | |
Contact type | Stecker | |
Pin number | 2-polig | |
Type of locking | Nein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |