WM-4P | DEUTSCH

Plug, 4 pole, straight, 1 row, orange, WM-4P

Order No.: 36P0050
EAN: 4099889892093
MPN:
WM-4P
Series: DTM
WM-4P DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3689 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive connector, WM-4P, DEUTSCH

Automotive connector locks & position assurance, Secondary lock, Orange, Wire-to-wire, PBT, 4 Position, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Number of rows 1
Version gerade
Colour orange
Contact type Stecker
Pin number 4-polig
Type of locking Nein
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes