WM-4S | DEUTSCH

Socket, 4 pole, straight, 2 rows, orange, WM-4S

Order No.: 36P0049
EAN: 4099889892086
MPN:
WM-4S
Series: DTM
WM-4S DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 69 pcs.
Leadtime: On Request **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4879 €
50 pcs.
0.4165 €
100 pcs.
0.3570 €
500 pcs.
0.3332 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive connector, WM-4S, DEUTSCH

Automotive connector locks & position assurance, Secondary lock, Orange, Wire-to-wire, PBT, 4 Position, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Number of rows 2
Version gerade
Colour orange
Contact type Buchse
Pin number 4-polig
Type of locking Nein
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes