WM-6P | DEUTSCH

Plug, 6 pole, straight, 2 rows, orange, WM-6P

Order No.: 36P0054
EAN: 4099889892130
MPN:
WM-6P
Series: DTM
WM-6P DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.3927 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive connector, WM-6P, DEUTSCH

Automotive connector locks & position assurance, Secondary lock, Orange, Wire-to-wire, PBT, 6 Position, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Number of rows 2
Version gerade
Colour orange
Contact type Stecker
Pin number 6-polig
Type of locking Nein
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes