WM-6S | DEUTSCH

Socket, 6 pole, straight, 2 rows, orange, WM-6S

Order No.: 36P0053
EAN: 4099889892123
MPN:
WM-6S
Series: DTM
WM-6S DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 337 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.3927 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive connector, WM-6S, DEUTSCH

Automotive connector locks & position assurance, Secondary lock, Orange, Wire-to-wire, PBT, 6 Position, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Number of rows 2
Type of locking No
Colour orange
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes