WM-8S | DEUTSCH

Socket, 8 pole, straight, 2 rows, orange, WM-8S

Order No.: 36P0057
EAN: 4099889892161
MPN:
WM-8S
Series: DTM
WM-8S DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
100 pcs.
0.4641 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive connector, WM-8S, DEUTSCH

Automotive connector locks & position assurance, Secondary lock, Orange, Wire-to-wire, PBT, 8 Position, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Number of rows 2
Version gerade
Colour orange
Contact type Buchse
Pin number 8-polig
Type of locking Nein
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes