ZPF000000000201420 | DEUTSCH
Contact insert, ZPF000000000201420
Order No.: 72P4227
EAN: 4099891621032
MPN:
ZPF000000000201420
Unit Price (€ / pc.)
58.8217 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 20 Weeks **
Total Price:
58.82 € *
Price list
Quantity
Price per unit*
1 pcs.
58.8217 €
5 pcs.
54.7043 €
10 pcs.
50.3251 €
25 pcs.
46.3029 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, ZPF000000000201420, DEUTSCH
Rectangular contact insert, Socket, Wire-to-Board, 11 Position, Sealable, 13 A, Power, Signal & High Speed Data.
Technical specifications
Version | Buchseneinsatz | |
Pin number | 11-polig |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |