ZPF000000000202888 | DEUTSCH
Contact insert, ZPF000000000202888
Order No.: 72P4228
EAN: 4099891621049
MPN:
ZPF000000000202888
Unit Price (€ / pc.)
94.1290 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 11 Weeks **
Total Price:
94.13 € *
Price list
Quantity
Price per unit*
1 pcs.
94.1290 €
6 pcs.
75.9696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, ZPF000000000202888, DEUTSCH
Rectangular contact insert, Insert for contact, Socket, 30 Pole configuration, Crimp, Wire-to-Wire, 30 Position, Sealable, 26 - 22 AWG Wire size.
Features
- Secured design ensuring blind mating
- Reverse design protects against pin damage
- Enables size reduction to harness and other equipment
Applications
- In-flight entertainment and cabin systems
- High-speed internet access
- Lighting and window dimming
- Power distribution and control
- Electrical wiring and interconnect system
Technical specifications
Ausführung | Buchseneinsatz | |
Kontaktanschluss | Crimpanschluss | |
Polzahl | 30-polig |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |