0460-202-16141 | DEUTSCH
Pin contact, 0.52-1.31 mm², AWG 20-16, crimp connection, nickel-plated, 0460-202-16141
Order No.: 36P0014
EAN: 4099889641554
MPN:
0460-202-16141
Unit Price (€ / pc.)
1.2138 € *
Available: 1,054 pcs.
Available in 5 Days: 1,918 pcs.
Leadtime: 7 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1067 €
50 pcs.
1.0234 €
100 pcs.
0.9401 €
500 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 0460-202-16141, Deutsch
Sealable: No, Primary Locking Feature: On the Terminal, Crimp Type: Indent, Terminal Type: Pin, Mating Pin Diameter: 1.59 mm, Interface Plating: Nickel (Ni), Contact Termination Area Plating Material: Nickel (Ni), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 – 16 AWG, Wire Size: 0.52 – 1.31 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Insulation Requirement: Uninsulated, Operating Temperature Range: -55 – 125 °C, Compatible With Wire Base Material: Copper.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 1,56 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vernickelt | |
contact surface | vernickelt | |
Cable cross-section | 0,52-1,31 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |