0460-215-16141 | DEUTSCH
Pin contact, 2.0 mm², AWG 14, crimp connection, nickel-plated, 0460-215-16141
Unit Price (€ / pc.)
1.2852 € *
Available: 5,664 pcs.
Available in 5 Days: 7,468 pcs.
Leadtime: 25 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.2138 €
50 pcs.
1.0591 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin terminal, 0460-215-16141, Deutsch
Pin terminal, common contact, 1.59 mm, low power.
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 2,0 mm² | |
AWG cross-section | AWG 14 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface mating area | vernickelt | |
contact surface | vernickelt | |
Contact surface Connection range | vernickelt | |
Insulation diameter | 2,54-2,79 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |