0462-201-16141 | DEUTSCH
Receptacle, 0.5-1.3 mm², AWG 20-16, crimp connection, nickel-plated, 0462-201-16141
Order No.: 55F4007
EAN: 4099889660715
MPN:
0462-201-16141
Unit Price (€ / pc.)
0.4284 € *
Available: 27,277 pcs.
Leadtime: On Request **
Socket contact, 0462-201-16141, Deutsch
Sealable: No, Primary Locking Feature: On the Terminal, Crimp Type: Indent, Terminal Type: Socket, Mating Pin Diameter: 1.59 mm, Interface Plating: Nickel (Ni), Contact Termination Area Plating Material: Nickel (Ni), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 – 16 AWG, Wire Size: 0.5 – 1.3 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Insulation Requirement: Uninsulated, Operating Temperature Range: -55 – 125 °C, Compatible With Wire Base Material: Copper.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-16 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vernickelt | |
contact surface | vernickelt | |
Cable cross-section | 0,5-1,3 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |