0462-201-1631 | DEUTSCH

Receptacle, 0.5-1.3 mm², AWG 20-16, crimp connection, gold-plated, 0462-201-1631

Order No.: 55F4009
EAN: 4099889660722
MPN:
0462-201-1631
0462-201-1631 DEUTSCH Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 375 pcs.
Leadtime: On Request **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
100 pcs.
0.9282 €
500 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 0462-201-1631, Deutsch

Sealable: No, Primary Locking Feature: On the Terminal, Crimp Type: Indent, Terminal Type: Socket, Mating Pin Diameter: 1.59 mm, Interface Plating: Gold (Au), Contact Termination Area Plating Material: Gold (Au), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 – 16 AWG, Wire Size: 0.5 – 1.3 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Insulation Requirement: Uninsulated, Operating Temperature Range: -55 – 150 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-16
Insulation diameter 2,54-2,79 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range vergoldet
contact surface vergoldet
Cable cross-section 0,5-1,3 mm²
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei