0462-201-20141 | DEUTSCH
Receptacle, 0.5 mm², AWG 20, crimp connection, nickel-plated, 0462-201-20141
Unit Price (€ / pc.)
1.4161 € *
Available: 813 pcs.
Leadtime: On Request **
Crimp contact, 0462-201-20141, Deutsch
Automotive Terminal, Socket, Pin Diameter 1.02 mm, 20 AWG Wire Size, 0.5 mm² Wire Size, Locking On the Terminal.
Technical Data
- Sealable: No
- Wire Type: Copper
- Crimp type: O-crimp
- Interface plating: Nickel (Ni)
- Contact termination area plating material: Nickel (Ni)
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20 | |
Insulation diameter | 1,91 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vernickelt | |
contact surface | vernickelt | |
Cable cross-section | 0,5 mm² |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |