0641-1-2031L | DEUTSCH

Pin contact, 0.5 mm², AWG 20, crimp connection, gold-plated, 0641-1-2031L

Order No.: 37P5008
EAN: 4099889649451
MPN:
0641-1-2031L
DEUTSCH
0641-1-2031L DEUTSCH Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 1,750 pcs.
Leadtime: 21 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6545 €
700 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 0641-1-2031L, Deutsch

Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Size: Size 20, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 mm²

Technical specifications
Version pin contact
AWG cross-section AWG 20
Insulation diameter 0.048-0.078 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.5 mm²
Logistics
Country of origin MX
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead