6762-203-22233 | DEUTSCH

Receptacle, 0.34 mm², AWG 22, crimp connection, 6762-203-22233

Order No.: 72P0884
EAN: 4099889986679
MPN:
6762-203-22233
6762-203-22233 DEUTSCH Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Available in 5 Days: 999 pcs.
Leadtime: 25 Weeks **
Total Price:
207.54 € *
Price list
Quantity
Price per unit*
80 pcs.
2.5942 €
200 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector contact, 6762-203-22233, DEUTSCH

Connector contact, Socket, Gold, Size 22, Gold, 22 AWG Wire size, 0.34 mm² Wire size.

Technical specifications
Version Buchse
AWG cross-section AWG 22
Contact connection Crimpanschluss
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
Cable cross-section 0,34 mm²
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei