6862-201-16278 | DEUTSCH
Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, 6862-201-16278
Order No.: 37P4978
EAN: 4099889649208
MPN:
6862-201-16278
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 25 Weeks **
Total Price:
7.06 € *
Price list
Quantity
Price per unit*
15 pcs.
7.0567 €
75 pcs.
5.8310 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector contact, 6862-201-16278, TE Connectivity
Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Size Code: 16, Contact Current Rating (Max): 13 A
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 0.85-1.22 mm | |
Contact connection | crimp connection | |
Contact material | gold | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
Cable cross-section | 0.5-1.5 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |