ZPF000000000000426 | DEUTSCH

Pin contact, 0.25-0.5 mm², AWG 24-20, crimp connection, ZPF000000000000426

Order No.: 37P5017
EAN: 4099889649499
MPN:
ZPF000000000000426
006-1186-20
DEUTSCH
ZPF000000000000426 DEUTSCH Crimp Contacts
Image may differ
Unit Price (€ / pc.)
10.8885 € *
Available: 0 pcs.
Available in 5 Days: 207 pcs.
Leadtime: 8 Weeks **
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
10 pcs.
9.9127 €
50 pcs.
8.9131 €
100 pcs.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector contact, ZPF000000000000426, TE Connectivity

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Pin, Contact Retention Within Housing: With, Contact Size Code: 20, Contact Base Material: Chromel, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 20 – 24 AWG, Wire Size: 0.205 -0.518 mm², Operating Temperature Range: -65 – 200 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 24-20
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 0,25-0,5 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes